Omada's software-defined networking (SDN) platform integrates network devices, including access points, switches, and routers, and provides 100% centralized cloud management. Omada creates a highly scalable network that is controlled by a single interface. Seamless wireless and wired connectivity is provided, ideal for hospitality, education, retail, office and more.
Advanced L3 features
A variety of L2+ and L3 capabilities are supported to help build a highly scalable and robust network that provides a reliable and efficient solution for businesses, locations, and ISPs.
Secure network
Security features include IP MAC port VID binding, port security, storm control, and DHCP snooping to address a range of network threats. An integrated list of common DoS attacks is available, making them easier to prevent than ever before. In addition, the Access Control Lists feature (ACL, L2 through L4) restricts access to sensitive network resources by denying packets based on source and destination MAC addresses, IP addresses, TCP/UDP ports, or VLAN ID. Users' network access can be controlled through 802.1X authentication, which works with a RADIUS/TACACS+ server to grant access only when valid user credentials are specified.
Enterprise-level capabilities
A full range of L2 + features are supported, including 802.1Q VLAN, port mirroring, STP/RSTP/MSTP, Link Aggregation Control Protocol and 802.3x flow control. Advanced IGMP snooping ensures that the switch intelligently routes multicast streams only to the appropriate nodes, eliminating unnecessary traffic, while IGMP throttling and filtering limits each node at the port level to prevent unauthorized multicast access. Static routing is a simple way to segment the network and route traffic internally through the switch to improve efficiency.
Advanced QoS
Voice and video traffic can be prioritized based on IP address, MAC address, TCP port number, UDP port number, and more. Quality of Service (QoS) keeps voice and video services running smoothly, even when bandwidth is tight.
ISP functions
QinQ, L2PT, PPPoE ID Insertion, and IGMP authentication features are specifically designed for service providers. The Device Link Detection Protocol (DLDP) provides easy monitoring and troubleshooting of Ethernet connections.
IPv6 support
IPv6 functions such as dual IPv4 / IPv6 stack, MLD snooping, IPv6 ACL, DHCPv6 snooping, IPv6 interface, PMTU (Path maximum transmission unit) and IPv6 Neighbor Discover ensure that your network is ready for your hardware without upgrading to the Next Generation Network (NGN).
This text is machine translated.