The TP-LINK TL-SM321B-2 V1 offers seamless Ethernet 1000Base-BX connectivity and ensures high-speed data transfer rates of up to 1.25 Gbps Its compatibility with Gigabit Ethernet and the support of TCP/IP and WDM (Wavelength Division Multiplexing) make it a suitable solution for efficient network communication. This SFP (Mini-GBIC) transceiver module is equipped with a robust metal enclosure and can be operated in a wide temperature range from 0 °C to 70 °C, so it can withstand harsh environmental conditions. Its hot-swap capability enables easy installation and maintenance without interrupting the network. Equipped with Digital Diagnostics Monitoring (DDM), this transceiver module provides real-time monitoring of critical parameters such as temperature, voltage, and optical signal strength. This feature ensures optimal performance and reliability of your network infrastructure.
This text is machine translated.