Improved connectivity
With dual band support, the TL-WA1801 V1 operates on both 2.4 GHz and 5 GHz frequencies and offers flexible connectivity options. Whether you're streaming high-definition videos or hosting online meetings, this device provides for a stable and efficient wireless connection.
Robust security
Equipped with WPA2 encryption, currently the most advanced Wi-Fi security protocol, the TL-WA1801 V1 offers a higher degree of security for your network. This feature protects against external threats and ensures that your data is protected from unauthorized access.
High Speed Power
With Wi-Fi 6 technology and a maximum data rate of 1.8 Gbps, the TL-WA1801 V1 offers exceptional speed and performance. Thanks to the MU-MIMO-technology it can operate multiple devices at the same time and is thus Ideal for heavily used networks with Hohem bandwidth requirements.
Versatile operating modes
This device supports different operating modes, including Access Point, Range Extender and wireless client mode, providing flexibility for different network requirements. Whether you extend your Wi-Fi coverage or connect wired devices with a wireless network, the TL-WA1801 V1 adapts to your specific requirements.
Simple management and setup
With functions such as the WPS key, the captive portal and the support of DHCP and SNMP protocols, the TL-WA1801 V1 simplifies network administration and setup. These functions enable an easy configuration and control of your wireless network and make it user-friendly for both beginners and professionals.
This text is machine translated.