
Highlights & Details
TP-LINK TL-WPA4220 AV600-300Mbit/s-WLAN Powerline Extender
- Range extension at the touch of a button - the WiFi clone button simplifies the WLAN configuration and creates a seamlessly usable large WLAN in a few momentsThe standard "HomePlug AV" allows data transfer rates of up to 600Mbps via the existing electrical wiring in your home, ideal for smooth HD or 3D video streaming and online gamingExpand your 300Mbps-WLANso that it now also supplies areas that were not covered before
Technical specifications
- Product type
Powerline Wi-Fi adapter
- Powerline data transfer rate
600 MBit/s
- No. of LAN ports
2 x
- Wi-Fi transmission rate (max.)
300 MBit/s
- Built-in socket
No
- Weight
0.36
- LAN data transfer rate
100 MBit/s
- Width
54 mm
- Height
40 mm
- Operating current
6 W
- Standby current consumption
0.5 W
Documents & Downloads
Datasheet
Datasheet 707959 TP-LINK TL-WPA4220 Powerline Wi-Fi adapter TL-WPA4220 600 MBit/s
User & Safety Instructions
User & Safety Instructions 707959 TP-LINK TL-WPA4220 Powerline Wi-Fi adapter TL-WPA4220 600 MBit/s
User & Safety Instructions 707959 TP-LINK TL-WPA4220 Powerline Wi-Fi adapter TL-WPA4220 600 MBit/s
User & Safety Instructions 707959 TP-LINK TL-WPA4220 Powerline Wi-Fi adapter TL-WPA4220 600 MBit/s
Description
This text is machine translated.
Features
- The Wi Fi-Clone-button makes it easy for you to WLAN configuration and creates a seamless use large WLAN in just a few moments.
- The Standard "HomePlug AV" allows data transfer rates of 500 Mbps via the existing electrical wiring in your apartment, ideal for smooth HD or 3D video streaming and online gaming
- Extension of your 300 Mbps WLAN, so that it is now also not previously covered areas supplied
- Range: up to 300 meters via your electrical wiring
- Simple installation: Simply connect, couples and off you go
- 128-bit AES encryption, simply by pressing the "PAIR" button can be activated
- IGMP-based multicast IP transmission, optimized IPTV streaming
Scope of delivery
- Powerline Ethernet Adapter TL-WPA4220
- 2 m-RJ45 Ethernet cable
- CD
- Quick installation guide
System requirements
- Microsoft ® Windows ® 2000/XP/2003/Vista/7/8
MacOS
Linux.






