
TP-LINK BE3600 Wi-Fi 7 WLAN router 2.5 Gigabit Ethernet Dual band (2.4 GHz/5 GHz) black
Highlights & Details
- Portable router black
- Dual band (2.4 GHz/5 GHz) Wi-Fi 7 (802.11be) 2882 Mbit/s.
- 2.5 Gigabit Ethernet
- Ethernet-WAN 3G/4G USB modem compatibility
- Number of Ethernet LAN connections (RJ-45): 1
- USB connection
- Web-based management Quality of Service (QoS) support
- This text is machine translated.
Technical specifications
- Wi-Fi band Dual (2.4 GHz/5 GHz)
- WLAN-standards Wi-Fi 7 (802.11b)
- Product Type: Portable Router
- Product type
Wi-Fi router
- Type
TL-WR3602BE V1
- Wi-Fi standard
IEEE802.11a
IEEE802.11ac
IEEE802.11b
IEEE802.11g
IEEE802.11n
IEEE802.11ax
IEEE 802.11be
- Dual Band compatibility
2.4 GHz and 5 GHz
- Wi-Fi frequency band
2.4 GHz
5 GHz
- Wi-Fi speed 2.4 GHz
688 MBit/s
- Wi-Fi speed 5 GHz
2882 MBit/s
- 10/100/1000 Mbps ports
1 x
- Factory colour
Black
- Cable length
0 cm
- No. of USB type A 3.1 / 3.2 1st Gen
1 x
- Keyboard layout
German, QWERTZ
- Max. output current
3 A
- Output voltage
5 V
- Safety
HTTPS
WPA
WPA2-Enterprise
WPA2-PSK
WPA2-Personal
- UKCA
yes
- Operating temperature (T-T)
0 - 40 °C
- Internal modem
yes
- Ethernet LAN
yes
- Storage relative humidity (H-H)
5 - 90 %
- Firewall
yes
- USB port
yes
- Ethernet WAN
yes
- SIM card slot
no
- 3G/4G USB modem compatibility
yes
- WLAN data transfer rate (max)
2882 Mbit/s
- WLAN data transfer rate (first band)
688 Mbit/s
- WLAN data transfer rate (second band)
2882 Mbit/s
- Quality of Service (QoS) support
yes
- Stateful Packet Inspection (SPI)
yes
- Web-based management
yes
- DHCP client
yes
- DHCP server
yes
- Number of guest networks (5 GHz)
1
- Number of guest networks (2.4 GHz)
1
- Quick installation guide
yes
yes
- On/off switch
yes
- Operating relative humidity (H-H)
10 - 90 %
- Storage temperature (T-T)
-40 - 60 °C
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3799907 TP-LINK TL-WR3602BE V1 Wi-Fi router 2.4 GHz, 5 GHz





