Dual-Band WiFi 6 Up to 1.8 Gbit/s
The Wi-Fi 6 (802.11ax) technology speeds up speed with reduced delays and increases capacity for more simultaneous connections in your home network. Thanks to the dramatically improved Wi-Fi speed, every application feels smoother. Both the 2.4 GHz band and the 5 GHz band are upgraded to the latest generation - perfect for 4K streaming, online gaming and fast downloads.**Dual band WiFi 6 up to 1.8 Gbps
More connections with high speed
Process dozens of devices that stream and play simultaneously without any problem. OFDMA makes your home network future-proof by providing more capacity for connecting more devices**
OFDMA
OFDMA separates a single spectrum into multiple units and allows different devices to share a transmission current, WAS increases efficiency, and reduces latency.
Extensive WiFi coverage
The beamforming technology and the high performance antennas adapt the WiFi-cover perfectly to the house and concentrate the signal strength on each device.
Smart mesh WiFi provides greater flexibility to create beamforming
Create a unified mesh Wi-Fi network with multiple VX231v or other EasyMesh compatible devices for seamless coverage of the entire house.
Super VDSL for faster speeds
VX231v has VDSL super-vectoring (VDSL2 profile 35b), the latest
Generation of DSL-technology. Downstream is increased to up to 300 Mbps.
3.0× faster than its VDSL2 predecessor. G.Vector reduces interference
Your DSL line for more stable data transfer rates.†Super VDSL for faster speeds
Versatile connectivity
With multiple inputs, the VX231v offers you a variety of Internet connection options. The Ethernet WAN port supports wired connections to cable modems or fiber-optic modems via Ethernet cable. A 3G/4G dongle can be connected as a backup to the USB port in order to remain connected at all times.
Gigabit line connections and more
With the Gigabit Ethernet connections you can fully utilize your broadband speed of up to 1 Gbit/s. Connect your PCs, Smart TVs and games consoles to one of the three Gigabit Ethernet LAN connections in order to establish reliable wired connections. You can exchange files, music and videos at high speeds on your network via the USB connection.
Comfortable and high quality telephone calls
The VX231v also integrates a powerful telephone system with DECT base. You can connect up to six DECT handsets with one HD voice signal and an analogue phone with different VoIP call functions.
Easy setup and use
You can set up your device and your network in just a few minutes, no matter whether you prefer the powerful Aginet APP or the intuitive web interface. With the Aginet APP you can manage your network with a smartphone or tablet.
Remote management for ISPs
ISPs can remotely configure and manage devices through their Auto-Configuration Server (ACS) system or Aginet ACS. Thanks to the compatibility with the protocols TR-181, TR-111 and TR-143, high-level operations are also supported.
Aginet solution: End-to-end management platform for ISPs
The Aginet solution provides ISPs with powerful and flexible platforms for managing multiple devices for networked households, such as dynamic service delivery, zero-touch firmware upgrades, and remote fault diagnostics and mesh WiFi.
This text is machine translated.