
Highlights & Details
TP-LINK Omada EAP673-Extender Network Repeater White 10, 100, 1000 Mbit/s.
- Network repeater
- WLAN Dual band (2.4 GHz/5 GHz) 4800 Mbit/s 802.11a, 802.11b, 802.11g, Wi-Fi 4 (802.11n), Wi-Fi 5 (802.11ac), Wi-Fi 6 (802.11ax)
- White
Technical specifications
- WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac),Wi-Fi 6 (802.11ax)
- Wi-Fi band Dual (2.4 GHz/5 GHz)
- Product type
Wi-Fi repeater
- Type
Omada EAP673-Extender V1
- Function
Repeater
- Dual Band compatibility
2.4 GHz and 5 GHz
- Wi-Fi frequency band
2.4 GHz
5 GHz
- Wi-Fi speed 2.4 GHz
574 MBit/s
- Wi-Fi speed 5 GHz
4804 MBit/s
- No. of antennas
4 x
- Dim
(W x H x D) 160 x 37.8 x 80 mm
- Width
160 mm
- Height
37.8 mm
- Depth
80 mm
- Weight
436.6 g
- Safety
64-bit WEP
128-bit WEP
WPA-PSK
WPA2-PSK
- Factory colour
White
- Material (details)
Polycarbonate (PC)
- Type
Network repeater
- 10/100/1000 Mbps ports
1 x
- Gain
5 dBi
- Power supply (details)
100 - 240 V
- Wi-Fi
Yes
- UKCA
yes
- Operating temperature (T-T)
0 - 40 °C
- Storage relative humidity (H-H)
5 - 90 %
- Number of users
250 Benutzer
- Quantity per pack
1 Stück(e)
- Wi-Fi Multimedia (WMM)/(WME)
yes
- Quality of Service (QoS) support
yes
yes
- Web-based management
yes
- Reset button
yes
- Quick start guide
yes
- BeamForming
yes
- Operating relative humidity (H-H)
10 - 90 %
- Storage temperature (T-T)
-40 - 70 °C
- Power consumption (max)
18 W
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3799870 TP-LINK Wi-Fi repeater Omada EAP673-Extender V1 EAP673-EXTENDER
Description
AX5400 Mesh WiFi 6 Extender, extend your range
Seamless coverage to eliminate dead zones
The EAP673 extender with four powerful antennas and mesh technology eliminates dead zones and extends coverage by 1500 ft² (140 m²). Enjoy seamless roaming for uninterrupted connectivity.
Effortless installation with AC power
Overcome cabling problems with the EAP673 Extender, which provides seamless WLAN over AC power. Enjoy a stable, powerful cover – completely without additional cables.
Improve your business with WiFi 6 of the new era
AP mode for flexible deployment
The integrated AP mode of the EAP673 extender delivers a robust, stable WLAN signal without PoE switch or infrastructure adjustments, WAS increases flexibility and reduces costs.
This text is machine translated.
Features
- AX5400 Dual Band WiFi 6: Up to 5.4 Gbps wireless speed
- WLAN deadzones killer: Four external high-performance antennas extend WLAN signals to any deadzone
- AP Mode: Simply connect an Ethernet cable to create a new WLAN AP
- Seamless mesh: Supports Omada mesh and roaming for reliable networks, Ideal for large-scale scenarios.§
- Easy & quick installation: Standard AC power supply for flexible deployment
- Quick integration: Easy operation via the Omada web interface or APP, as soon as the extender is switched on
- Centralized cloud management – integrates with Omada SDN for cloud access and remote management


