
Number
TP-LINK BE3600 network transmitter & receiver white 2500 Mbit/s.
Highlights & Details
- Maximum data transfer rate of 3.6 Gb/s.
- Compatible with Wi-Fi 6 and Wi-Fi 7 technologies
- Supports multiple encryption algorithms
- Contains features such as Adaptive Path Selection and EasyMesh
- External design for improved coverage and flexibility
Technical specifications
- Data transfer rate 2882 Mbit/s.
- WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac),Wi-Fi 6 (802.11ax),Wi-Fi 7 (802.11be)
- Wi-Fi band Dual (2.4 GHz/5 GHz)
- Power plug type: Type B
- Product type
Wi-Fi repeater
- Type
TP-Link BE3600 Ricevitore e trasmettitore di rete Bianco 2500 Mbit/s
- Function
Repeater
- Wi-Fi standard
IEEE 802.11be
IEEE802.11a
IEEE802.11ac
IEEE802.11ax
IEEE802.11b
IEEE802.11g
IEEE802.11n
- Dual Band compatibility
2.4 GHz and 5 GHz
- Wi-Fi frequency band
2.4 GHz
5 GHz
- Wi-Fi speed 2.4 GHz
688 MBit/s
- Wi-Fi speed 5 GHz
2882 MBit/s
- Features
Wif-Fi 7
Mesh support
- No. of antennas
2 x
- Interfaces
RJ45
- No. of LAN ports
1 x
- Dim
(W x H x D) 97 x 158 x 46 mm
- Width
97 mm
- Height
158 mm
- Depth
46 mm
- Weight
0.516
- WPS compatible
Yes
- Safety
WPA
WPA2-PSK
WPA2
- Version
Cable
- Factory colour
White
- Cable use
PC
- Type
Network transmitter and receiver
- 10/100/1000 Mbps ports
1 x
- Power consumption (ON)
15 W
- Power supply (details)
100-240 V
- Wi-Fi
Yes
- UKCA
yes
- Operating temperature (T-T)
0 - 40 °C
- Storage relative humidity (H-H)
5 - 90 %
- Bandwidth
0.32 GHz
- Quantity per pack
1 Stück(e)
- Reset button
yes
- Quick start guide
yes
- Operating relative humidity (H-H)
10 - 90 %
- Storage temperature (T-T)
-40 - 70 °C
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3733093 TP-LINK Wi-Fi repeater TP-Link BE3600 Ricevitore e trasmettitore di rete Bianco 2500 Mbit/s RE235BE Wif-Fi 7, Mesh suppo
Description
This text is machine translated.











