There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter (print)
TBA 1
4.5 V DC
5.50 V DC
1 x
65 mA
65 mA
82 %
1 W
1500 V DC
Solder pins
-40 °C
95 °C
(L x W x H) 11.70 x 6 x 9.70 mm
9.70 mm
11.70 mm
6 mm
Yes
15.0 V DC
15.0 V DC
1.60 g
1 pc(s)
Datasheet 2196259 TracoPower TBA 1-0513 DC/DC converter (print) 65 mA 1 W No. of outputs: 1 x Content 1 pc(s)
Datasheet 2196259 TracoPower TBA 1-0513 DC/DC converter (print) 65 mA 1 W No. of outputs: 1 x Content 1 pc(s)