There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter (print)
TBA 1-0519HI
4.5 V DC
5.50 V DC
1 x
111 mA
111 mA
80 %
1 W
3000 V DC
Solder pins
-40 °C
95 °C
(L x W x H) 19.50 x 6 x 9.50 mm
9.50 mm
19.50 mm
6 mm
Yes
9.0 V DC
9.0 V DC
2.30 g
1 pc(s)
yes
Datasheet 3372263 TracoPower TBA 1-0519HI DC/DC converter (print) 111 mA 1 W No. of outputs: 1 x Content 1 pc(s)
Datasheet 3372263 TracoPower TBA 1-0519HI DC/DC converter (print) 111 mA 1 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions 3372263 TracoPower TBA 1-0519HI DC/DC converter (print) 111 mA 1 W No. of outputs: 1 x Content 1 pc(s)