There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter (print)
TBA 1E
10.8 V DC
13.20 V DC
2 x
33 mA
33 mA
80 %
1 W
1500 V DC
Solder pins
-40 °C
95 °C
(L x W x H) 19.50 x 6 x 9.50 mm
9.50 mm
19.50 mm
6 mm
Yes
15 V DC
-15 V DC
15 V DC
-15 V DC
2.30 g
1 pc(s)
Datasheet 2196280 TracoPower TBA 1-1223E DC/DC converter (print) 33 mA 1 W No. of outputs: 2 x Content 1 pc(s)
Datasheet 2196280 TracoPower TBA 1-1223E DC/DC converter (print) 33 mA 1 W No. of outputs: 2 x Content 1 pc(s)