There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter (print)
TBA 2
4.5 V DC
5.50 V DC
2 x
65 mA
65 mA
82 %
2 W
1500 V DC
Solder pins
-40 °C
90 °C
(L x W x H) 19.60 x 7.60 x 10.20 mm
10.20 mm
19.60 mm
7.60 mm
Yes
15 V DC
-15 V DC
15 V DC
-15 V DC
2.80 g
1 pc(s)
Datasheet 2196313 TracoPower TBA 2-0523 DC/DC converter (print) 65 mA 2 W No. of outputs: 2 x Content 1 pc(s)
Datasheet 2196313 TracoPower TBA 2-0523 DC/DC converter (print) 65 mA 2 W No. of outputs: 2 x Content 1 pc(s)