There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
115 V/AC
230 V/AC
Rail mounted PSU (DIN)
85 V AC
5 V DC
85 – 264 V AC
264 V AC
2.4 A
2.4 A
12 W
1
5 V DC
1 x
Screw terminal
(W x H x D) 26.3 x 89.5 x 59.5 mm
100 g
5.2 V DC
5 V DC
TBL 015-105
1 pc(s)
26.3 mm
89.5 mm
TBL 015-105
59.5 mm
12 W
Screw terminals
2.4 A
Datasheet 511941 TracoPower TBL 015-105 Rail mounted PSU (DIN) 5 V DC 2.4 A 12 W No. of outputs:1 x Content 1 pc(s)
Datasheet 511941 TracoPower TBL 015-105 Rail mounted PSU (DIN) 5 V DC 2.4 A 12 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 511941 TracoPower TBL 015-105 Rail mounted PSU (DIN) 5 V DC 2.4 A 12 W No. of outputs:1 x Content 1 pc(s)
Conformity certificate 511941 TracoPower TBL 015-105 Rail mounted PSU (DIN) 5 V DC 2.4 A 12 W No. of outputs:1 x Content 1 pc(s)
Warranty Terms 511941 TracoPower TBL 015-105 Rail mounted PSU (DIN) 5 V DC 2.4 A 12 W No. of outputs:1 x Content 1 pc(s)