There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
115 V/AC
230 V/AC
Rail mounted PSU (DIN)
85 V AC
12 V DC
85 – 264 V AC
264 V AC
1.25 A
1.25 A
15 W
Adjustable
1
12 V DC
1 x
Screw terminal
(W x H x D) 26.3 x 89.5 x 59.5 mm
100 g
16 V DC
12 V DC
TBL 015-112
1 pc(s)
Surge protection
Adjustable voltage output
26.3 mm
89.5 mm
TBL 015-112
59.5 mm
15 W
1.25 A
Certified by EU Garan
Datasheet 511942 TracoPower TBL 015-112 Rail mounted PSU (DIN) 12 V DC 1.25 A 15 W No. of outputs:1 x Content 1 pc(s)
Datasheet 511942 TracoPower TBL 015-112 Rail mounted PSU (DIN) 12 V DC 1.25 A 15 W No. of outputs:1 x Content 1 pc(s)
Warranty Terms 511942 TracoPower TBL 015-112 Rail mounted PSU (DIN) 12 V DC 1.25 A 15 W No. of outputs:1 x Content 1 pc(s)