There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
115 V/AC
230 V/AC
Rail mounted PSU (DIN)
85 V AC
24 V DC
85 – 264 V AC
264 V AC
0.63 A
630 mA
15 W
Adjustable
1
24 V DC
1 x
Screw terminal
(W x H x D) 26.3 x 89.5 x 59.5 mm
100 g
28 V DC
24 V DC
TBL 015-124
1 pc(s)
Adjustable voltage output
26.3 mm
89.5 mm
TBL 015-124
59.5 mm
15 W
0.63 A
Certified by EU Garan
Datasheet 511943 TracoPower TBL 015-124 Rail mounted PSU (DIN) 24 V DC 0.63 A 15 W No. of outputs:1 x Content 1 pc(s)
Datasheet 511943 TracoPower TBL 015-124 Rail mounted PSU (DIN) 24 V DC 0.63 A 15 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 511943 TracoPower TBL 015-124 Rail mounted PSU (DIN) 24 V DC 0.63 A 15 W No. of outputs:1 x Content 1 pc(s)
Warranty Terms 511943 TracoPower TBL 015-124 Rail mounted PSU (DIN) 24 V DC 0.63 A 15 W No. of outputs:1 x Content 1 pc(s)