There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
264 V AC
2.4 A
2.4 A
85 V AC
(L x W x H) 59.5 x 27 x 89.5 mm
5.5 V DC
Screw terminal
15 W
1 x
closed
70 °C
55 °C
-25 °C
80 g
27 mm
89.5 mm
59.5 mm
TBLC 15-105
0 mA
5 V DC
Datasheet 1554647 TracoPower TBLC 15-105 SMPSU 5.5 V DC 2.4 A 15 W
Datasheet 1554647 TracoPower TBLC 15-105 SMPSU 5.5 V DC 2.4 A 15 W
Warranty Terms 1554647 TracoPower TBLC 15-105 SMPSU 5.5 V DC 2.4 A 15 W