There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
72 V/DC
24 V/DC
36 V/DC
48 V/DC
Switched Mode
Rail mounted PSU (DIN)
18 V DC
24 V DC
85 - 264 Vac, 85 - 375 V DC
75 V DC
1 A
1 A
24 W
Adjustable
1
24 V DC
1 x
Screw terminal
(W x H x D) 27 x 75 x 100 mm
140 g
28 V DC
24 V DC
70 °C
-10 °C
TCL 024-124DC
1 pc(s)
Adjustable voltage output
27 mm
75 mm
TCL 024-124DC
100 mm
24 W
Pluggable Screw terminals
24 W
1 A
Certified by EU Garan
Datasheet 510933 TracoPower TCL 024-124DC Rail mounted PSU (DIN) 24 V DC 1 A 24 W No. of outputs:1 x Content 1 pc(s)
Datasheet 510933 TracoPower TCL 024-124DC Rail mounted PSU (DIN) 24 V DC 1 A 24 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 510933 TracoPower TCL 024-124DC Rail mounted PSU (DIN) 24 V DC 1 A 24 W No. of outputs:1 x Content 1 pc(s)
Warranty Terms 510933 TracoPower TCL 024-124DC Rail mounted PSU (DIN) 24 V DC 1 A 24 W No. of outputs:1 x Content 1 pc(s)