There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
115 V/AC
230 V/AC
85 - 375 V/DC
Switched Mode
Rail mounted PSU (DIN)
85 V AC
12 V DC
85 - 264 Vac, 85 - 375 V DC
265 V AC
4 A
4 A
48 W
Adjustable
1
12 V DC
1 x
Screw terminal
(W x H x D) 45 x 75 x 100 mm
270 g
15 V DC
12 V DC
70 °C
-10 °C
TCL 060-112
1 pc(s)
Adjustable voltage output
Surge protection
45 mm
75 mm
TCL 060-112
100 mm
60 W
Screw terminal
60 W
4 A
Certified by EU Garan
Datasheet 510942 TracoPower TCL 060-112 Rail mounted PSU (DIN) 12 V DC 4 A 48 W No. of outputs:1 x Content 1 pc(s)
Datasheet 510942 TracoPower TCL 060-112 Rail mounted PSU (DIN) 12 V DC 4 A 48 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 510942 TracoPower TCL 060-112 Rail mounted PSU (DIN) 12 V DC 4 A 48 W No. of outputs:1 x Content 1 pc(s)
Warranty Terms 510942 TracoPower TCL 060-112 Rail mounted PSU (DIN) 12 V DC 4 A 48 W No. of outputs:1 x Content 1 pc(s)