There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
115 V/AC
230 V/AC
85 - 375 V/DC
Switched Mode
Rail mounted PSU (DIN)
86 V AC
24 V DC
85 - 264 Vac, 85 - 375 V DC
265 V AC
5 A
5 A
120 W
Adjustable
1
24 V DC
1 x
Screw terminal
(W x H x D) 85 x 75 x 100 mm
440 g
28 V DC
24 V DC
70 °C
50 °C
-10 °C
TCL 120-124C
1 pc(s)
Adjustable voltage output
85 mm
75 mm
70 °C
-10 °C
TCL 120-124C
100 mm
120 W
Spring cage terminal
120 W
5 A
Certified by EU Garan
Datasheet 510951 TracoPower TCL 120-124C Rail mounted PSU (DIN) 24 V DC 5 A 120 W No. of outputs:1 x Content 1 pc(s)
Datasheet 510951 TracoPower TCL 120-124C Rail mounted PSU (DIN) 24 V DC 5 A 120 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 510951 TracoPower TCL 120-124C Rail mounted PSU (DIN) 24 V DC 5 A 120 W No. of outputs:1 x Content 1 pc(s)
Warranty Terms 510951 TracoPower TCL 120-124C Rail mounted PSU (DIN) 24 V DC 5 A 120 W No. of outputs:1 x Content 1 pc(s)