There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter (print)
TDN 1-1223WISM
12 V DC
4.5 V DC
18 V DC
2 x
+15 V DC
-15 V DC
35 mA
35 mA
81 %
1 W
1600 V DC
SMD
Solder pins
-40 °C
90 °C
(L x W x H) 14.2 x 9.1 x 10.2 mm
10.2 mm
14.2 mm
9.1 mm
15 V DC
-15 V DC
15 V DC
-15 V DC
0 mA
2.7 g
1 pc(s)
1-1223 TDN WISM
Certified by EU Garan
Datasheet 1600161 TracoPower TDN 1-1223WISM DC/DC converter (print) 12 V DC +15 V DC, -15 V DC 35 mA 1 W No. of outputs: 2 x Content 1 pc(
Datasheet 1600161 TracoPower TDN 1-1223WISM DC/DC converter (print) 12 V DC +15 V DC, -15 V DC 35 mA 1 W No. of outputs: 2 x Content 1 pc(
Warranty Terms 1600161 TracoPower TDN 1-1223WISM DC/DC converter (print) 12 V DC +15 V DC, -15 V DC 35 mA 1 W No. of outputs: 2 x Content 1 pc(