There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter (SMD)
TDN 3WISM
4.5 V DC
18 V DC
1 x
250 mA
250 mA
83 %
3 W
1600 V DC
Solder pins
-40 °C
70 °C
(L x W x H) 14.20 x 9.10 x 10.20 mm
10.20 mm
14.20 mm
9.10 mm
Yes
12.0 V DC
12.0 V DC
2.70 g
1 pc(s)
Datasheet 2195671 TracoPower TDN 3-1212WISM DC/DC converter (SMD) 250 mA 3 W No. of outputs: 1 x Content 1 pc(s)
Datasheet 2195671 TracoPower TDN 3-1212WISM DC/DC converter (SMD) 250 mA 3 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions 2195671 TracoPower TDN 3-1212WISM DC/DC converter (SMD) 250 mA 3 W No. of outputs: 1 x Content 1 pc(s)