There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter (SMD)
TDN 3WISM
4.5 V DC
18 V DC
2 x
100 mA
100 mA
82 %
3 W
1600 V DC
Solder pins
-40 °C
70 °C
(L x W x H) 14.20 x 9.10 x 10.20 mm
10.20 mm
14.20 mm
9.10 mm
Yes
15 V DC
-15 V DC
15 V DC
-15 V DC
2.70 g
1 pc(s)
Datasheet 2195677 TracoPower TDN 3-1223WISM DC/DC converter (SMD) 100 mA 3 W No. of outputs: 2 x Content 1 pc(s)
Datasheet 2195677 TracoPower TDN 3-1223WISM DC/DC converter (SMD) 100 mA 3 W No. of outputs: 2 x Content 1 pc(s)