There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter (SMD)
TDN 5WISM
9 V DC
36 V DC
2 x
500 mA
500 mA
80 %
5 W
1600 V DC
Solder pins
-40 °C
75 °C
(L x W x H) 14.20 x 9.10 x 10.20 mm
10.20 mm
14.20 mm
9.10 mm
Yes
5.0 V DC
-5.0 V DC
5.0 V DC
-5.0 V DC
2.70 g
1 pc(s)
Datasheet 2195711 TracoPower TDN 5-2421WISM DC/DC converter (SMD) 500 mA 5 W No. of outputs: 2 x Content 1 pc(s)
Datasheet 2195711 TracoPower TDN 5-2421WISM DC/DC converter (SMD) 500 mA 5 W No. of outputs: 2 x Content 1 pc(s)
User & Safety Instructions 2195711 TracoPower TDN 5-2421WISM DC/DC converter (SMD) 500 mA 5 W No. of outputs: 2 x Content 1 pc(s)