There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter (print)
TDR 3-0512SM
5 V DC
4.5 V DC
9 V DC
1 x
12 V DC
250 mA
250 mA
80 %
3 W
1600 V DC
Solder pins
-40 °C
85 °C
(L x W x H) 17.2 x 8.7 x 18.9 mm
18.9 mm
17.2 mm
8.7 mm
12 V DC
12 V DC
4.5 g
1 pc(s)
TDR 3-0512SM
Datasheet 1509433 TracoPower TDR 3-0512SM DC/DC converter (print) 5 V DC 12 V DC 250 mA 3 W No. of outputs: 1 x Content 1 pc(s)
Datasheet 1509433 TracoPower TDR 3-0512SM DC/DC converter (print) 5 V DC 12 V DC 250 mA 3 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 1509433 TracoPower TDR 3-0512SM DC/DC converter (print) 5 V DC 12 V DC 250 mA 3 W No. of outputs: 1 x Content 1 pc(s)