There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter (print)
TEA 1-0505
4.5 V DC
5.5 V DC
1 x
200 mA
200 mA
78 %
1 W
1500 V DC
Solder pins
DC-to-DC converter
-40 °C
85 °C
(L x W x H) 11.68 x 6.00 x 10.15 mm
10.15 mm
11.68 mm
6.00 mm
Yes
5.0 V DC
5.0 V DC
1.6 g
1 pc(s)
Certified by EU Garan
Datasheet 2300107 TracoPower TEA 1-0505 DC/DC converter (print) 200 mA 1 W No. of outputs: 1 x Content 1 pc(s)
Datasheet 2300107 TracoPower TEA 1-0505 DC/DC converter (print) 200 mA 1 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 2300107 TracoPower TEA 1-0505 DC/DC converter (print) 200 mA 1 W No. of outputs: 1 x Content 1 pc(s)