There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter (print)
TEC 2-2413WI
24 V DC
9 V DC
36 V DC
1 x
134 mA
134 mA
82 %
2 W
1600 V DC
SIL 8
Solder pins
-40 °C
+93 °C
(L x W x H) 9.1 x 21.8 x 15.3 mm
15.3 mm
9.1 mm
21.8 mm
15 V DC
4.5 g
1 pc(s)
Datasheet 3371752 TracoPower TEC 2-2413WI DC/DC converter (print) 24 V DC 134 mA 2 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions 3371752 TracoPower TEC 2-2413WI DC/DC converter (print) 24 V DC 134 mA 2 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 3371752 TracoPower TEC 2-2413WI DC/DC converter (print) 24 V DC 134 mA 2 W No. of outputs: 1 x Content 1 pc(s)