There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter (print)
TEC 3-2422
24 V DC
18 V DC
36 V DC
2 x
125 mA
125 mA
84 %
3 W
1600 V DC
SIL 8
Solder pins
-40 °C
+90 °C
(L x W x H) 9.1 x 21.8 x 15.3 mm
15.3 mm
9.1 mm
21.8 mm
12 V DC
-12 V DC
4.5 g
1 pc(s)
yes
Certified by EU Garan
Datasheet 3371790 TracoPower TEC 3-2422 DC/DC converter (print) 24 V DC 125 mA 3 W No. of outputs: 2 x Content 1 pc(s)
User & Safety Instructions 3371790 TracoPower TEC 3-2422 DC/DC converter (print) 24 V DC 125 mA 3 W No. of outputs: 2 x Content 1 pc(s)
Warranty Terms 3371790 TracoPower TEC 3-2422 DC/DC converter (print) 24 V DC 125 mA 3 W No. of outputs: 2 x Content 1 pc(s)