There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter (print)
TEL 2-1222
12 V DC
9 V DC
18 V DC
2 x
12 V DC
-12 V DC
83 mA
83 mA
75 %
2 W
DIL 16
Solder pins
-40 °C
75 °C
(L x W x H) 23.8 x 13.7 x 7.62 mm
7.62 mm
23.8 mm
13.7 mm
1 pc(s)
2 W
±12 V DC
±83 mA
TEL 2 Series
-40 - +75 °C
max. ±0.5 %
Certified by EU Garan
Datasheet 154222 TracoPower TEL 2-1222 DC/DC converter (print) 12 V DC 12 V DC, -12 V DC 83 mA 2 W No. of outputs: 2 x Content 1 pc(s)
Datasheet 154222 TracoPower TEL 2-1222 DC/DC converter (print) 12 V DC 12 V DC, -12 V DC 83 mA 2 W No. of outputs: 2 x Content 1 pc(s)
Warranty Terms 154222 TracoPower TEL 2-1222 DC/DC converter (print) 12 V DC 12 V DC, -12 V DC 83 mA 2 W No. of outputs: 2 x Content 1 pc(s)