There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter (print)
TEL 3-1223
12 V DC
9 V DC
18 V DC
2 x
15 V DC
-15 V DC
100 mA
100 mA
78 %
3 W
DIL 24
Solder pins
-25 °C
75 °C
(L x W x H) 32 x 20 x 10 mm
10 mm
32 mm
20 mm
1 pc(s)
3 W
±15 V DC
±100 mA
TEL 3 Series
-25 - +75 °C
max. ±0.5 %
Certified by EU Garan
Datasheet 154448 TracoPower TEL 3-1223 DC/DC converter (print) 12 V DC 15 V DC, -15 V DC 100 mA 3 W No. of outputs: 2 x Content 1 pc(s)
Datasheet 154448 TracoPower TEL 3-1223 DC/DC converter (print) 12 V DC 15 V DC, -15 V DC 100 mA 3 W No. of outputs: 2 x Content 1 pc(s)
Warranty Terms 154448 TracoPower TEL 3-1223 DC/DC converter (print) 12 V DC 15 V DC, -15 V DC 100 mA 3 W No. of outputs: 2 x Content 1 pc(s)