There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter (print)
TEM 3-0523N
5 V DC
4.5 V DC
5.5 V DC
2 x
15 V DC
-15 V DC
100 mA
100 mA
78 %
3 W
1500 V DC
Solder pins
-40 °C
85 °C
(L x W x H) 32 x 13.8 x 20 mm
20 mm
32 mm
13.8 mm
15 V DC
-15 V DC
15 V DC
-15 V DC
12.4 g
1 pc(s)
TEM 3-0523 N
Datasheet 1509611 TracoPower TEM 3-0523N DC/DC converter (print) 5 V DC 15 V DC, -15 V DC 100 mA 3 W No. of outputs: 2 x Content 1 pc(s)
Datasheet 1509611 TracoPower TEM 3-0523N DC/DC converter (print) 5 V DC 15 V DC, -15 V DC 100 mA 3 W No. of outputs: 2 x Content 1 pc(s)
Warranty Terms 1509611 TracoPower TEM 3-0523N DC/DC converter (print) 5 V DC 15 V DC, -15 V DC 100 mA 3 W No. of outputs: 2 x Content 1 pc(s)