There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter (print)
TEN 10-1215
12 V DC
9 V DC
18 V DC
1 x
24 V DC
415 mA
415 mA
81 %
10 W
Solder pins
-40 °C
75 °C
(L x W x H) 50.8 x 25.4 x 10.2 mm
10.2 mm
50.8 mm
25.4 mm
1 pc(s)
10 W
24 V DC
415 mA
TEN 10 Series
-40 - +75 °C
max. ±0.3 %
Datasheet 154330 TracoPower TEN 10-1215 DC/DC converter (print) 12 V DC 24 V DC 415 mA 10 W No. of outputs: 1 x Content 1 pc(s)
Datasheet 154330 TracoPower TEN 10-1215 DC/DC converter (print) 12 V DC 24 V DC 415 mA 10 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 154330 TracoPower TEN 10-1215 DC/DC converter (print) 12 V DC 24 V DC 415 mA 10 W No. of outputs: 1 x Content 1 pc(s)