There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter (print)
TEN 10-2411
24 V DC
18 V DC
36 V DC
1 x
5 V DC
2 A
2 A
81 %
10 W
Solder pins
-40 °C
75 °C
(L x W x H) 50.8 x 25.4 x 10.2 mm
10.2 mm
50.8 mm
25.4 mm
1 pc(s)
10 W
5 V DC
2000 mA
TEN 10 Series
-40 - +75 °C
max. ±0.3 %
Certified by EU Garan
Datasheet 154396 TracoPower TEN 10-2411 DC/DC converter (print) 24 V DC 5 V DC 2 A 10 W No. of outputs: 1 x Content 1 pc(s)
Datasheet 154396 TracoPower TEN 10-2411 DC/DC converter (print) 24 V DC 5 V DC 2 A 10 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 154396 TracoPower TEN 10-2411 DC/DC converter (print) 24 V DC 5 V DC 2 A 10 W No. of outputs: 1 x Content 1 pc(s)