There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter (print)
TEN 3-0513
5 V DC
4.5 V DC
9 V DC
1 x
15 V DC
200 mA
200 mA
82 %
3 W
1500 V DC
Solder pins
-40 °C
85 °C
(L x W x H) 31.8 x 14.7 x 20.3 mm
20.3 mm
31.8 mm
14.7 mm
15 V DC
15 V DC
12 g
1 pc(s)
yes
Datasheet 3370426 TracoPower TEN 3-0513 DC/DC converter (print) 5 V DC 15 V DC 200 mA 3 W No. of outputs: 1 x Content 1 pc(s)
Datasheet 3370426 TracoPower TEN 3-0513 DC/DC converter (print) 5 V DC 15 V DC 200 mA 3 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions 3370426 TracoPower TEN 3-0513 DC/DC converter (print) 5 V DC 15 V DC 200 mA 3 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 3370426 TracoPower TEN 3-0513 DC/DC converter (print) 5 V DC 15 V DC 200 mA 3 W No. of outputs: 1 x Content 1 pc(s)