There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter (print)
TEN 30-2411WIN
24 V DC
9 V DC
36 V DC
1 x
5.1 V DC
6 A
6 A
88 %
30 W
1500 V DC
Solder pins
-40 °C
75 °C
(L x W x H) 50 x 25 x 10 mm
10 mm
50 mm
25 mm
1 pc(s)
30 W
5.1 V DC
6000 mA
TEN 30-2411WIN
-40 - +75 °C
1500 V DC
Certified by EU Garan
Datasheet 156563 TracoPower TEN 30-2411WIN DC/DC converter (print) 24 V DC 5.1 V DC 6 A 30 W No. of outputs: 1 x Content 1 pc(s)
Datasheet 156563 TracoPower TEN 30-2411WIN DC/DC converter (print) 24 V DC 5.1 V DC 6 A 30 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 156563 TracoPower TEN 30-2411WIN DC/DC converter (print) 24 V DC 5.1 V DC 6 A 30 W No. of outputs: 1 x Content 1 pc(s)