There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter (print)
TEN 30-2412WI
24 V DC
10 V DC
40 V DC
1 x
12 V DC
2.5 A
2.5 A
87 %
30 W
1500 V DC
Solder pins
-40 °C
85 °C
(L x W x H) 50.8 x 40.6 x 10.2 mm
10.2 mm
50.8 mm
40.6 mm
1 pc(s)
30 W
12 V DC
2.5 A
TEN 30 Series
(above 60 ºC power reduction 2 %/K) -40 - +85 ºC
Datasheet 154494 TracoPower TEN 30-2412WI DC/DC converter (print) 24 V DC 12 V DC 2.5 A 30 W No. of outputs: 1 x Content 1 pc(s)
Datasheet 154494 TracoPower TEN 30-2412WI DC/DC converter (print) 24 V DC 12 V DC 2.5 A 30 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 154494 TracoPower TEN 30-2412WI DC/DC converter (print) 24 V DC 12 V DC 2.5 A 30 W No. of outputs: 1 x Content 1 pc(s)