There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter (print)
TEN 40-2412
24 V DC
18 V DC
36 V DC
1 x
12 V DC
3.3 A
3.3 A
88 %
40 W
1500 V DC
Solder pins
-40 °C
75 °C
(L x W x H) 50.8 x 50.8 x 10.2 mm
10.2 mm
50.8 mm
50.8 mm
1 pc(s)
40 W
12 V DC
3.3 A
TEN 40-2412
18–36 V DC
88 %
-40 - +75 °C
1500 V DC
Datasheet 157284 TracoPower TEN 40-2412 DC/DC converter (print) 24 V DC 12 V DC 3.3 A 40 W No. of outputs: 1 x Content 1 pc(s)
Datasheet 157284 TracoPower TEN 40-2412 DC/DC converter (print) 24 V DC 12 V DC 3.3 A 40 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 157284 TracoPower TEN 40-2412 DC/DC converter (print) 24 V DC 12 V DC 3.3 A 40 W No. of outputs: 1 x Content 1 pc(s)