There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter (print)
TEN 5-2423
24 V DC
18 V DC
36 V DC
2 x
15 V DC
-15 V DC
200 mA
200 mA
86 %
6 W
1500 V DC
DIL 24
Solder pins
-40 °C
85 °C
(L x W x H) 32 x 20 x 10 mm
10 mm
32 mm
20 mm
1 pc(s)
6 W
15 V DC
±200 mA
TEN 5 Series
18 - 36 V DC
86 %
(above 70 ºC power reduction 3.5 %/K) -40 - +85 ºC °C
1500 V DC
Certified by EU Garan
Datasheet 157108 TracoPower TEN 5-2423 DC/DC converter (print) 24 V DC 15 V DC, -15 V DC 200 mA 6 W No. of outputs: 2 x Content 1 pc(s)
Datasheet 157108 TracoPower TEN 5-2423 DC/DC converter (print) 24 V DC 15 V DC, -15 V DC 200 mA 6 W No. of outputs: 2 x Content 1 pc(s)
Warranty Terms 157108 TracoPower TEN 5-2423 DC/DC converter (print) 24 V DC 15 V DC, -15 V DC 200 mA 6 W No. of outputs: 2 x Content 1 pc(s)