There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter (print)
TEN 8-1223
12 V DC
9 V DC
18 V DC
2 x
15 V DC
-15 V DC
265 mA
265 mA
84 %
8 W
1500 V DC
DIL 24
Solder pins
-40 °C
85 °C
(L x W x H) 32 x 20 x 10 mm
10 mm
32 mm
20 mm
1 pc(s)
8 W
15 V DC
±265 mA
TEN 8 Series
(above 70 ºC power reduction 3.3 %/K) -40 - +85 ºC
DIP-24, SMD
Certified by EU Garan
Datasheet 157258 TracoPower TEN 8-1223 DC/DC converter (print) 12 V DC 15 V DC, -15 V DC 265 mA 8 W No. of outputs: 2 x Content 1 pc(s)
Datasheet 157258 TracoPower TEN 8-1223 DC/DC converter (print) 12 V DC 15 V DC, -15 V DC 265 mA 8 W No. of outputs: 2 x Content 1 pc(s)
Warranty Terms 157258 TracoPower TEN 8-1223 DC/DC converter (print) 12 V DC 15 V DC, -15 V DC 265 mA 8 W No. of outputs: 2 x Content 1 pc(s)