There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter (print)
TEN 8-2411WI
12 V DC
12 V DC
12 V DC
1 x
5 V DC
1.5 A
1.5 A
87 %
8 W
1500 V DC
DIL 24
Solder pins
-40 °C
85 °C
(L x W x H) 32 x 20.3 x 10.2 mm
10.2 mm
32 mm
20.3 mm
1 pc(s)
8 W
5 V DC
1500 mA
TEN 8 Series
9 - 36 V DC
87 %
(above 70 ºC power reduction 3.5 %/K) -40 - +85 ºC °C
1500 V DC
Datasheet 157116 TracoPower TEN 8-2411WI DC/DC converter (print) 12 V DC 5 V DC 1.5 A 8 W No. of outputs: 1 x Content 1 pc(s)
Datasheet 157116 TracoPower TEN 8-2411WI DC/DC converter (print) 12 V DC 5 V DC 1.5 A 8 W No. of outputs: 1 x Content 1 pc(s)
Conformity certificate 157116 TracoPower TEN 8-2411WI DC/DC converter (print) 12 V DC 5 V DC 1.5 A 8 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 157116 TracoPower TEN 8-2411WI DC/DC converter (print) 12 V DC 5 V DC 1.5 A 8 W No. of outputs: 1 x Content 1 pc(s)