There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter (print)
TEN 8-4811
48 V DC
36 V DC
75 V DC
1 x
5 V DC
1.5 A
1.5 A
83 %
8 W
1500 V DC
DIL 24
Solder pins
-40 °C
85 °C
(L x W x H) 32 x 20 x 10 mm
10 mm
32 mm
20 mm
1 pc(s)
8 W
5 V DC
1.5 A
TEN 8 Series
(above 70 ºC power reduction 3.3 %/K) -40 - +85 ºC
DIP-24, SMD
Certified by EU Garan
Datasheet 154321 TracoPower TEN 8-4811 DC/DC converter (print) 48 V DC 5 V DC 1.5 A 8 W No. of outputs: 1 x Content 1 pc(s)
Datasheet 154321 TracoPower TEN 8-4811 DC/DC converter (print) 48 V DC 5 V DC 1.5 A 8 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 154321 TracoPower TEN 8-4811 DC/DC converter (print) 48 V DC 5 V DC 1.5 A 8 W No. of outputs: 1 x Content 1 pc(s)