There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter (print)
TEP 40-3612UIR
9 V DC
75 V DC
1 x
3.33 A
3.33 A
91 %
40 W
3000 V DC
Solder pins
DC-to-DC converter
-40 °C
85 °C
(L x W x H) 57.9 x 36.8 x 12.7 mm
12.7 mm
57.9 mm
36.8 mm
Yes
12.0 V DC
12.0 V DC
64 g
1 pc(s)
Datasheet 2300175 TracoPower TEP 40-3612UIR DC/DC converter (print) 3.33 A 40 W No. of outputs: 1 x Content 1 pc(s)
Datasheet 2300175 TracoPower TEP 40-3612UIR DC/DC converter (print) 3.33 A 40 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions 2300175 TracoPower TEP 40-3612UIR DC/DC converter (print) 3.33 A 40 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 2300175 TracoPower TEP 40-3612UIR DC/DC converter (print) 3.33 A 40 W No. of outputs: 1 x Content 1 pc(s)