There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter (SMD)
TES 2N-2411
24 V DC
12 V DC
12 V DC
1 x
5 V DC
400 mA
400 mA
77 %
2 W
1500 V DC
SMD 6
SMD
-40 °C
85 °C
(L x W x H) 24 x 13.7 x 8 mm
8 mm
24 mm
13.7 mm
1 pc(s)
2 W
5 V DC
400 mA
TES 2N-2411
18–36 V DC
77 %
(above 71 ºC power reduction 3.5 %/K) -40 - +85 °C
1500 V DC
Certified by EU Garan
Datasheet 157168 TracoPower TES 2N-2411 DC/DC converter (SMD) 24 V DC 5 V DC 400 mA 2 W No. of outputs: 1 x Content 1 pc(s)
Datasheet 157168 TracoPower TES 2N-2411 DC/DC converter (SMD) 24 V DC 5 V DC 400 mA 2 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 157168 TracoPower TES 2N-2411 DC/DC converter (SMD) 24 V DC 5 V DC 400 mA 2 W No. of outputs: 1 x Content 1 pc(s)