There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter (SMD)
THL 3-2410WISM
24 V DC
9 V DC
36 V DC
1 x
3.3 V DC
600 mA
600 mA
75 %
3 W
1500 V DC
SMD
SMD
-40 °C
85 °C
(L x W x H) 18.1 x 24 x 8 mm
8 mm
18.1 mm
24 mm
3.3 V DC
3.3 V DC
5.4 g
1 pc(s)
3-2410 THL WISM
Datasheet 1510559 TracoPower THL 3-2410WISM DC/DC converter (SMD) 24 V DC 3.3 V DC 600 mA 3 W No. of outputs: 1 x Content 1 pc(s)
Datasheet 1510559 TracoPower THL 3-2410WISM DC/DC converter (SMD) 24 V DC 3.3 V DC 600 mA 3 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 1510559 TracoPower THL 3-2410WISM DC/DC converter (SMD) 24 V DC 3.3 V DC 600 mA 3 W No. of outputs: 1 x Content 1 pc(s)