There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter (print)
THM 6
9 V DC
40 V DC
1 x
1.8 A
1.8 A
83 %
6 W
5000 V AC
Solder pins
-40 °C
90 °C
(L x W x H) 31.80 x 20.30 x 10.20 mm
10.20 mm
31.80 mm
20.30 mm
Yes
3.3 V DC
3.3 V DC
14 g
1 pc(s)
Datasheet 2195890 TracoPower THM 6-2410 DC/DC converter (print) 1.8 A 6 W No. of outputs: 1 x Content 1 pc(s)
Datasheet 2195890 TracoPower THM 6-2410 DC/DC converter (print) 1.8 A 6 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions 2195890 TracoPower THM 6-2410 DC/DC converter (print) 1.8 A 6 W No. of outputs: 1 x Content 1 pc(s)