There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Rail mounted PSU (DIN)
85 V AC
+24.0 V DC
1 x
100 - 240 V AC
264 V AC
5000 mA
5 A
120 W
Adjustable
1
+24.0 V DC
1 x
Screw terminal
(L x W x H) 118.6 x 36.0 x 124.2 mm
461 g
+28.0 V DC
+23.5 V DC
70 °C
60 °C
-40 °C
TIB 120-124EX
1 pc(s)
ATEX certificate
36.0 mm
124.2 mm
118.6 mm
70 °C
-40 °C
TIB 120-124EX
Datasheet 1972345 TracoPower TIB 120-124EX Rail mounted PSU (DIN) +24.0 V DC 5000 mA 120 W No. of outputs:1 x Content 1 pc(s)
Datasheet 1972345 TracoPower TIB 120-124EX Rail mounted PSU (DIN) +24.0 V DC 5000 mA 120 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 1972345 TracoPower TIB 120-124EX Rail mounted PSU (DIN) +24.0 V DC 5000 mA 120 W No. of outputs:1 x Content 1 pc(s)