There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Rail mounted PSU (DIN)
85 V AC
+48.0 V DC
1 x
100 - 240 V AC
264 V AC
2500 mA
2.5 A
120 W
Adjustable
1
+48.0 V DC
1 x
Screw terminal
(L x W x H) 118.6 x 36.0 x 124.2 mm
461 g
+56.0 V DC
+47.0 V DC
70 °C
60 °C
-40 °C
TIB 120-148
1 pc(s)
Adjustable voltage output
36.0 mm
124.2 mm
118.6 mm
70 °C
-40 °C
TIB 120-148
Datasheet 1972309 TracoPower TIB 120-148 Rail mounted PSU (DIN) +48.0 V DC 2500 mA 120 W No. of outputs:1 x Content 1 pc(s)
Datasheet 1972309 TracoPower TIB 120-148 Rail mounted PSU (DIN) +48.0 V DC 2500 mA 120 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 1972309 TracoPower TIB 120-148 Rail mounted PSU (DIN) +48.0 V DC 2500 mA 120 W No. of outputs:1 x Content 1 pc(s)