There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Rail mounted PSU (DIN)
85 V AC
+24.0 V DC
1 x
100 - 240 V AC
264 V AC
10000 mA
10 A
240 W
Adjustable
1
+24.0 V DC
1 x
Screw terminal
(L x W x H) 118.6 x 48.0 x 124.2 mm
643 g
+28.0 V DC
+23.5 V DC
70 °C
60 °C
-40 °C
TIB 240-124EX
1 pc(s)
Adjustable voltage output
48.0 mm
124.2 mm
118.6 mm
70 °C
-40 °C
TIB 240-124EX
Datasheet 1972267 TracoPower TIB 240-124EX Rail mounted PSU (DIN) +24.0 V DC 10000 mA 240 W No. of outputs:1 x Content 1 pc(s)
Datasheet 1972267 TracoPower TIB 240-124EX Rail mounted PSU (DIN) +24.0 V DC 10000 mA 240 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 1972267 TracoPower TIB 240-124EX Rail mounted PSU (DIN) +24.0 V DC 10000 mA 240 W No. of outputs:1 x Content 1 pc(s)