There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Rail mounted PSU (DIN)
85 V AC
+48.0 V DC
1 x
100 - 240 V AC
264 V AC
5000 mA
5 A
240 W
Adjustable
1
+48.0 V DC
1 x
Screw terminal
(L x W x H) 118.6 x 48.0 x 124.2 mm
643 g
+56.0 V DC
+47.0 V DC
70 °C
60 °C
-40 °C
TIB 240-148EX
1 pc(s)
ATEX certificate
48.0 mm
124.2 mm
118.6 mm
70 °C
-40 °C
TIB 240-148EX
Datasheet 1972286 TracoPower TIB 240-148EX Rail mounted PSU (DIN) +48.0 V DC 5000 mA 240 W No. of outputs:1 x Content 1 pc(s)
Datasheet 1972286 TracoPower TIB 240-148EX Rail mounted PSU (DIN) +48.0 V DC 5000 mA 240 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 1972286 TracoPower TIB 240-148EX Rail mounted PSU (DIN) +48.0 V DC 5000 mA 240 W No. of outputs:1 x Content 1 pc(s)