There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Rail mounted PSU (DIN)
85 V AC
+24.0 V DC
1 x
100 - 240 V AC
264 V AC
20000 mA
20 A
480 W
Adjustable
1
+24.0 V DC
1 x
Screw terminal
(L x W x H) 118.6 x 82.0 x 124.2 mm
1018 g
+28.0 V DC
+23.5 V DC
70 °C
60 °C
-40 °C
TIB 480-124EX
1 pc(s)
ATEX certificate
82.0 mm
124.2 mm
118.6 mm
70 °C
-40 °C
TIB 480-124EX
Datasheet 1972293 TracoPower TIB 480-124EX Rail mounted PSU (DIN) +24.0 V DC 20000 mA 480 W No. of outputs:1 x Content 1 pc(s)
Datasheet 1972293 TracoPower TIB 480-124EX Rail mounted PSU (DIN) +24.0 V DC 20000 mA 480 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 1972293 TracoPower TIB 480-124EX Rail mounted PSU (DIN) +24.0 V DC 20000 mA 480 W No. of outputs:1 x Content 1 pc(s)