There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter (SMD)
TIM 2SM
9 V DC
36 V DC
1 x
400 mA
400 mA
78 %
2 W
5000 V AC
Solder pins
-40 °C
95 °C
(L x W x H) 24.30 x 14.40 x 10.50 mm
10.50 mm
24.30 mm
14.40 mm
Yes
5.0 V DC
5.0 V DC
7 g
1 pc(s)
Datasheet 2195964 TracoPower TIM 2-4811SM DC/DC converter (SMD) 400 mA 2 W No. of outputs: 1 x Content 1 pc(s)
Datasheet 2195964 TracoPower TIM 2-4811SM DC/DC converter (SMD) 400 mA 2 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions 2195964 TracoPower TIM 2-4811SM DC/DC converter (SMD) 400 mA 2 W No. of outputs: 1 x Content 1 pc(s)